| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0421 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180421 |
| SKU: | MOL15018-0421 |
15018-0421
| Heilind Number: | MOL15018-0421 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0421 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. This flat flex cable features 38 conductors, each meticulously designed for optimal performance. With a .5 mm pitch and gold-plated contact mating area, it ensures reliable and efficient transmission, even in high-speed applications. RoHS compliant and rated for 60V AC, this jumper guarantees both safety and environmental responsibility. At 254 mm in length, it offers flexibility in various setups. Elevate your wire management game with this essential component, a must-have for any project requiring precision and durability.

