| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0422 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180422 |
| SKU: | MOL15018-0422 |
15018-0422
| Heilind Number: | MOL15018-0422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0422 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. Part of the 15018 series, this jumper features a pitch of 0.5mm, making it suitable for compact applications. With a voltage rating of 60V AC and amperage of 0.5A, it guarantees reliable power transmission. The 254mm flat flex cable with 38 conductors offers ample flexibility and connectivity options. Each contact mating area is plated with gold, ensuring optimal signal transfer. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Perfect for wire management and cable assemblies, it's a must-have for any electronic setup. Elevate your connectivity game with the Premo-Flex FFC Jumper.

