| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0423 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 38 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180423 |
| SKU: | MOL15018-0423 |
15018-0423
| Heilind Number: | MOL15018-0423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0423 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 38 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This versatile flat flex cable features 38 conductors, with a pitch of 0.5mm, making it ideal for high-density applications. With a voltage rating of 60V AC and a current capacity of 0.5A, it offers reliable power transmission. The cable length of 305mm provides flexibility for various setups. Gold-plated contact mating areas ensure durable and efficient connections. Designed for ease of use and compliance with RoHS regulations, the Premo-Flex FFC Jumper is a dependable solution for wire management in a range of electronic devices.

