| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0429 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180429 |
| SKU: | MOL15018-0429 |
15018-0429
| Heilind Number: | MOL15018-0429 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0429 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our 15018 series Premo-Flex FFC Jumper. Designed for seamless performance, this .5mm pitch jumper boasts a high amperage of .5A and a voltage rating of 60V AC, ensuring reliable power transmission. With 40 gold-plated conductors on a 76mm flat flex cable, it guarantees efficient signal transfer in compact spaces. RoHS compliant and meticulously crafted for quality, this jumper is a must-have for your wire management needs. Experience the convenience and precision of Premo-Flex in every connection.

