| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0430 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180430 |
| SKU: | MOL15018-0430 |
15018-0430
| Heilind Number: | MOL15018-0430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0430 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. Engineered for optimal performance, this jumper features a pitch of 0.5mm and can handle up to 0.5A of current at 60V AC. With a flat flex cable design and 40 conductors, it offers flexibility and efficiency in cable management. The 76mm cable length ensures ample reach, while gold plating on the contact mating area guarantees reliable conductivity. RoHS compliant and meticulously crafted, this jumper is a essential component for various electronic applications.

