| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0431 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180431 |
| SKU: | MOL15018-0431 |
15018-0431
| Heilind Number: | MOL15018-0431 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0431 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Part of the 15018 series, this flat flex cable features 40 conductors, ensuring reliable power delivery with a low amperage of 0.5 A and a voltage rating of 60 V AC. The .5 mm pitch and 102 mm cable length provide flexibility for various applications, while the gold-plated contact mating area guarantees optimal signal transfer. With RoHS compliance and meticulous engineering, this jumper is a must-have for efficient wire management in any setup. Upgrade to Premo-Flex for unrivaled performance.

