| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0432 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180432 |
| SKU: | MOL15018-0432 |
15018-0432
| Heilind Number: | MOL15018-0432 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0432 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution designed for optimal performance in a variety of applications. With a pitch of .5 mm and a voltage rating of 60 V AC, this jumper ensures reliable power delivery. Featuring a gold-plated contact mating area, it guarantees high conductivity and durability. The flat flex cable construction with 40 conductors and a cable length of 102 mm offers flexibility and ease of installation. RoHS compliant, this jumper is environmentally friendly, making it a sustainable choice for your wire management needs. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for seamless connectivity in your projects.

