| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0434 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180434 |
| SKU: | MOL15018-0434 |
15018-0434
| Heilind Number: | MOL15018-0434 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0434 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Elevate your cable connections with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for optimal performance, this flat flex cable features 40 conductors and a pitch of 0.5mm, delivering reliable connectivity for your electronic devices. With a contact mating area plated in gold, it ensures efficient signal transmission, while its 127mm length offers flexibility in installation. RoHS compliant and rated for 60V AC and 0.5A, it meets stringent safety standards. Upgrade your wire management system with this high-quality FFC jumper, perfect for a variety of applications in the electronics industry.

