| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0435 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180435 |
| SKU: | MOL15018-0435 |
15018-0435
| Heilind Number: | MOL15018-0435 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0435 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined data transmission. Designed for precision and efficiency, this jumper features a pitch of 0.5mm and a flat flex cable with 40 conductors, ensuring optimal performance in various applications. With a current rating of 0.5A and a voltage tolerance of 60V AC, it guarantees reliable power delivery. The gold-plated contact mating area adds durability and conductivity, while the 152mm cable length offers flexibility in installation. Compliant with RoHS regulations, this jumper is not only high-performing but also environmentally conscious. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

