15018-0437

Heilind Number:MOL15018-0437
Manufacturer:Molex
Manufacturer Number:15018-0437
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0437
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:40
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180437
SKU:MOL15018-0437

Detailed Description

Elevate your cable connectivity with our Premo-Flex FFC Jumper, a high-performance essential from our 15018 series. Designed for optimal power transfer, this jumper boasts a low amperage of .5 A and a pitch of .5 mm, making it ideal for delicate electronic applications. With a voltage rating of 60 V AC, it guarantees reliable performance. Crafted from durable flat flex cable, it features 40 conductors over a length of 178 mm, ensuring seamless data transmission. The gold contact mating area plating enhances conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.