| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0438 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180438 |
| SKU: | MOL15018-0438 |
15018-0438
| Heilind Number: | MOL15018-0438 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0438 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a slim .5mm pitch and 40 conductors on a 178mm flat flex cable, this jumper offers flexibility and efficiency in your connections. Designed for high performance, it can handle up to .5A of current and 60V AC of voltage. Featuring gold-plated contact mating areas, it ensures reliable conductivity. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is a top choice for wire management in various applications. Upgrade your setup with this essential component for seamless connectivity.

