| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0442 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180442 |
| SKU: | MOL15018-0442 |
15018-0442
| Heilind Number: | MOL15018-0442 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0442 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, part of our 15018 series. This flat flex cable boasts 40 conductors, each meticulously crafted for optimal performance. With a pitch of .5mm, it offers precise connectivity in tight spaces. Featuring gold contact mating area plating, it ensures reliable signal transmission. RoHS compliant and rated for 60V AC, this jumper is not only efficient but also environmentally friendly. At 229mm in length, it provides flexibility for various applications. Trust in the Premo-Flex for seamless wire management in your projects.

