| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0443 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180443 |
| SKU: | MOL15018-0443 |
15018-0443
| Heilind Number: | MOL15018-0443 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0443 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in tight spaces. With a pitch of 0.5mm, this flat flex cable features 40 conductors, ensuring reliable transmission of data and power. The 254mm cable length offers flexibility for various applications, while the gold-plated contact mating area guarantees optimal conductivity. Rated for 0.5A and 60V AC, it meets stringent performance standards. Engineered for efficiency and durability, this jumper is RoHS compliant, making it a sustainable choice for your wire management needs. Perfect for use in FFC and FPC cable assemblies, it's a versatile component for modern electronic systems. Elevate your connectivity with the Premo-Flex FFC Jumper.

