15018-0444

Heilind Number:MOL15018-0444
Manufacturer:Molex
Manufacturer Number:15018-0444
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0444
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:40
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180444
SKU:MOL15018-0444

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge component from our 15018 series. Engineered for optimal performance, this jumper boasts a .5 mm pitch and can handle up to .5 A of power at 60 V AC. With 40 conductors and a length of 254 mm, it offers ample flexibility for various applications. Crafted with high-quality materials and featuring gold-plated contact mating areas, this jumper ensures reliable and efficient transmission. Whether for industrial or commercial use, trust in the precision and durability of the Premo-Flex FFC Jumper to enhance your connectivity solutions. Rest assured, it is fully compliant with RoHS standards. Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge component from our 15018 series. Engineered for optimal performance, this jumper boasts a .5 mm pitch and can handle up to .5 A of power at 60 V AC. With 40 conductors and a length of 254 mm, it offers ample flexibility for various applications. Crafted with high-quality materials and featuring gold-plated contact mating areas, this jumper ensures reliable and efficient transmission. Whether for industrial or commercial use, trust in the precision and durability of the Premo-Flex FFC Jumper to enhance your connectivity solutions. Rest assured, it is fully compliant with RoHS standards.