| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0446 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180446 |
| SKU: | MOL15018-0446 |
15018-0446
| Heilind Number: | MOL15018-0446 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0446 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable and versatile solution for your cable and wire management needs. With a pitch of .5mm and a voltage rating of 60V AC, this jumper is designed for efficiency and performance. Featuring 40 conductors and a length of 305mm, it offers ample connectivity in a flat flex design. The gold-plated contact mating area ensures optimal signal transmission, while its RoHS compliance guarantees environmental responsibility. Ideal for a variety of applications, the Premo-Flex FFC Jumper is a must-have component in your electronic setup.

