| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0450 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180450 |
| SKU: | MOL15018-0450 |
15018-0450
| Heilind Number: | MOL15018-0450 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0450 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This meticulously crafted flat flex cable boasts a pitch of .5mm and can handle up to 60V AC, making it suitable for a variety of applications. With 42 conductors and a length of 51mm, it offers ample connectivity options. The gold-plated contact mating area ensures reliable performance, while its compliance with RoHS regulations underscores our commitment to sustainability. Trust in the quality and versatility of the Premo-Flex FFC Jumper for your wire management needs.

