| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0452 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180452 |
| SKU: | MOL15018-0452 |
15018-0452
| Heilind Number: | MOL15018-0452 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0452 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, crafted for seamless data transmission in tight spaces. This high-performance jumper boasts a .5 mm pitch and can handle up to 60V AC, making it ideal for a variety of applications. With 42 conductors and a cable length of 76mm, it offers flexibility and reliability in cable routing. The gold-plated contact mating area ensures optimal signal transfer, while its flat flex cable design streamlines installation. RoHS compliant and designed for longevity, this jumper is a dependable choice for your wire management needs. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.

