| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0455 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180455 |
| SKU: | MOL15018-0455 |
15018-0455
| Heilind Number: | MOL15018-0455 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0455 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This high-quality, flat flex cable boasts 42 conductors, each meticulously engineered for reliability. With a pitch of .5mm and a voltage rating of 60V AC, it ensures seamless data transfer even in demanding environments. The gold-plated contact mating area guarantees stable connections, while its 127mm length offers versatility in installation. RoHS compliant and with a current rating of .5A, this jumper is not only efficient but also environmentally conscious. Perfect for wire management, it's a must-have for any setup requiring precise and durable cabling solutions.

