| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0456 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180456 |
| SKU: | MOL15018-0456 |
15018-0456
| Heilind Number: | MOL15018-0456 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0456 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and ribbon management needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 42 conductors, offering optimal connectivity in various applications. The contact mating area is plated with gold, ensuring reliable performance and durability. Measuring 127mm in length, this jumper is designed for seamless integration in your projects. RoHS compliant and with a current rating of .5A, it meets stringent industry standards for environmental responsibility and safety. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for your wire management requirements.

