| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0457 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180457 |
| SKU: | MOL15018-0457 |
15018-0457
| Heilind Number: | MOL15018-0457 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0457 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Upgrade your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission. With a pitch of 0.5mm and a cable length of 152mm, this flat flex cable boasts 42 conductors, ensuring reliable performance. Operating at a voltage of 60V AC and an amperage of 0.5A, it meets high power demands with ease. The gold-plated contact mating area guarantees optimal signal transfer, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component.

