| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0458 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180458 |
| SKU: | MOL15018-0458 |
15018-0458
| Heilind Number: | MOL15018-0458 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0458 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and efficient solution for your cable management needs. With a slim .5mm pitch and 42 conductors, this flat flex cable offers high-speed connectivity in a compact design. Ideal for applications requiring flexibility and space-saving, it measures 152mm in length and can handle up to 60V AC. The gold-plated contact mating area ensures reliable and durable performance, while RoHS compliance guarantees environmental responsibility. Trust in the quality and versatility of our Premo-Flex FFC Jumper for seamless integration in your projects.

