| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0460 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180460 |
| SKU: | MOL15018-0460 |
15018-0460
| Heilind Number: | MOL15018-0460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0460 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a crucial component in wire management for various applications. This flat flex cable boasts a .5mm pitch and 42 conductors, ensuring reliable connectivity with a 60V AC voltage rating. With a contact mating area plated in gold, it guarantees optimal conductivity and longevity. Measuring 178mm in length, it offers flexibility in installation. Compliant with RoHS standards, it's environmentally friendly. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless connectivity solutions.

