| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0463 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 42 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180463 |
| SKU: | MOL15018-0463 |
15018-0463
| Heilind Number: | MOL15018-0463 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0463 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 42 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This versatile flat flex cable features 42 conductors and a length of 229mm, perfect for a variety of wire management applications. With a pitch of .5mm and a voltage rating of 60V AC, it offers reliable performance in demanding environments. The gold plating on the contact mating area ensures optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust the Premo-Flex for efficient and durable cable connections in your projects.

