| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0468 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180468 |
| SKU: | MOL15018-0468 |
15018-0468
| Heilind Number: | MOL15018-0468 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0468 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. With a pitch of 0.5mm and 44 conductors, this flat flex cable offers versatility and reliability. Built for durability, it can handle up to 0.5A and 60V AC, ensuring efficient power transfer. The 305mm cable length provides flexibility in installation, while the gold-plated contact mating area guarantees secure connections. RoHS compliant, this jumper prioritizes environmental responsibility without compromising on quality. Upgrade your wire management system with this essential component for seamless operations.

