| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0476 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180476 |
| SKU: | MOL15018-0476 |
15018-0476
| Heilind Number: | MOL15018-0476 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0476 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a pitch of .5 mm and 44 conductors, this flat flex cable offers high-performance connectivity. Designed for durability, it features gold contact mating area plating and is compliant with RoHS standards. Operating at a voltage of 60 V AC and amperage of .5 A, it ensures reliable power transmission. Measuring 102 mm in length, this jumper is ideal for various applications in wire management. Upgrade your setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

