| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0477 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180477 |
| SKU: | MOL15018-0477 |
15018-0477
| Heilind Number: | MOL15018-0477 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0477 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, designed for efficient and reliable connectivity in your electronic devices. With a pitch of 0.5mm, this flat flex cable features 44 conductors, delivering seamless data transmission. The gold-plated contact mating area ensures optimal signal integrity, while its 127mm length offers versatility in installation. RoHS compliant and rated for 0.5A at 60V AC, this jumper guarantees both performance and safety. Trust in the quality of our Premo-Flex series for your wire management needs.

