| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0478 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180478 |
| SKU: | MOL15018-0478 |
15018-0478
| Heilind Number: | MOL15018-0478 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0478 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This high-performance cable, featuring 44 conductors in a flat flex design, ensures reliable signal integrity. With a pitch of 0.5mm and a contact mating area plated in gold, it guarantees optimal conductivity even in demanding environments. Certified for RoHS compliance, you can trust in its quality and sustainability. Experience the power of efficient and durable cable management with our Premo-Flex FFC Jumper.

