| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0479 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180479 |
| SKU: | MOL15018-0479 |
15018-0479
| Heilind Number: | MOL15018-0479 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0479 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5 mm and a voltage rating of 60 V AC, this jumper is designed for reliable performance. Featuring a flat flex cable construction with 44 conductors, it offers flexibility and efficiency in cable management. The gold-plated contact mating area ensures optimal conductivity, while the 152 mm cable length provides ample reach. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is a quality component for various applications in wire management.

