| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0480 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180480 |
| SKU: | MOL15018-0480 |
15018-0480
| Heilind Number: | MOL15018-0480 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0480 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution for streamlined data transfer. Designed with 44 conductors and a flat flex cable construction, this jumper ensures efficient signal transmission over its 152mm length. Featuring a pitch of 0.5mm and a voltage rating of 60V AC, it offers reliable performance in various applications. The gold-plated contact mating area guarantees a secure connection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

