| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0481 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180481 |
| SKU: | MOL15018-0481 |
15018-0481
| Heilind Number: | MOL15018-0481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0481 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This high-quality flat flex cable features 44 conductors, making it ideal for a wide range of applications. With a pitch of .5mm, it offers precise connectivity, while its gold contact mating area plating ensures reliable signal transmission. Measuring at 178mm in length, this jumper is designed for versatility and ease of installation. RoHS compliant and rated for 60V AC, it meets stringent industry standards for safety and environmental responsibility. Trust in the performance and durability of our Premo-Flex FFC Jumper for your wire management needs.

