15018-0482

Heilind Number:MOL15018-0482
Manufacturer:Molex
Manufacturer Number:15018-0482
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0482
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:44
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180482
SKU:MOL15018-0482

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile and high-performance solution for your cable management needs. This 15018 series jumper features 44 conductors, each carefully designed to ensure optimal connectivity. With a pitch of 0.5mm and a cable length of 178mm, it offers flexibility and convenience in various applications. The gold-plated contact mating area guarantees reliable signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're a tech enthusiast, DIY enthusiast, or industry professional, this FFC jumper is a must-have for seamless and efficient wiring.