| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0484 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180484 |
| SKU: | MOL15018-0484 |
15018-0484
| Heilind Number: | MOL15018-0484 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0484 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for seamless connectivity in your setups. This series, featuring a pitch of .5 mm and a voltage rating of 60 V AC, guarantees reliable performance. With 44 conductors and a length of 203.2 mm, it offers ample flexibility for your wiring needs. The gold plating on the contact mating area ensures optimal signal transmission. Designed for efficiency and durability, this RoHS-compliant product is a must-have for wire management in various applications. Explore the versatility of our Premo-Flex FFC Jumper and elevate your connectivity experience.

