15018-0487

Heilind Number:MOL15018-0487
Manufacturer:Molex
Manufacturer Number:15018-0487
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0487
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:44
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180487
SKU:MOL15018-0487

Detailed Description

Enhance your connectivity with the cutting-edge Premo-Flex FFC Jumper, featuring a sleek .5 mm pitch design that ensures efficient data transmission. With a generous 254 mm cable length and 44 conductors, this flat flex cable offers versatility for various applications. Engineered for reliability, it boasts a low .5 A amperage and can handle up to 60 V AC. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to sustainability. Elevate your wire management setup with this essential component, a must-have in any modern tech arsenal.