| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0489 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 44 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180489 |
| SKU: | MOL15018-0489 |
15018-0489
| Heilind Number: | MOL15018-0489 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0489 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 44 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for optimal performance, this jumper features a flat flex cable with 44 conductors, providing seamless connectivity in compact spaces. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power transmission. The cable length of 305mm offers flexibility in installation. Gold plating on the contact mating area guarantees durable and efficient signal transmission. Compliant with RoHS regulations, it is a sustainable choice for your wire management needs. Upgrade to the Premo-Flex FFC Jumper for high-quality, low-amperage applications.

