| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0494 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180494 |
| SKU: | MOL15018-0494 |
15018-0494
| Heilind Number: | MOL15018-0494 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0494 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission in various electronic applications. Featuring a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 46 conductors for efficient signal transfer. With a contact mating area plated in gold, it ensures reliable and low-resistance connections. Measuring 51mm in length, it offers flexibility in installation while meeting RoHS compliance standards for environmental responsibility. Trust in the quality and performance of our Premo-Flex FFC Jumper for your wire management needs.

