| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0495 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180495 |
| SKU: | MOL15018-0495 |
15018-0495
| Heilind Number: | MOL15018-0495 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0495 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed to meet the demands of modern technology, this jumper features a .5 mm pitch and 46 conductors for reliable data transmission. With a maximum amperage of .5 A and a voltage rating of 60 V AC, it ensures efficient power delivery. The 76 mm flat flex cable is made for seamless integration, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously crafted, this jumper is a must-have for any wire management setup. Upgrade your system with the quality and performance of Premo-Flex.

