15018-0497

Heilind Number:MOL15018-0497
Manufacturer:Molex
Manufacturer Number:15018-0497
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0497
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:46
Cable Length:102 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180497
SKU:MOL15018-0497

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance connector designed for seamless connectivity in your electronic devices. With a low amperage of .5 A and a voltage rating of 60 V AC, this jumper ensures reliable power transmission. Featuring a pitch of .5 mm and a flat flex cable construction with 46 conductors, it offers flexibility and efficiency in cable management. The 102 mm cable length provides ample reach for various applications. Its gold-plated contact mating area guarantees optimal conductivity, while being fully RoHS compliant for environmental responsibility. Upgrade your wire management setup with the ultimate convenience and quality of our Premo-Flex FFC Jumper.