| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0502 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180502 |
| SKU: | MOL15018-0502 |
15018-0502
| Heilind Number: | MOL15018-0502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0502 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and a cable length of 152mm, this flat flex cable features 46 conductors, making it ideal for various applications. Designed for high performance, it boasts a voltage rating of 60V AC and a contact mating area plated with gold for optimal conductivity. RoHS compliant and capable of handling .5A of current, this jumper ensures both efficiency and environmental responsibility. Perfect for wire management, it offers reliable connectivity in a compact form, meeting the demands of modern technology. Elevate your cable and ribbon setups with the exceptional quality of the Premo-Flex FFC Jumper.

