| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0503 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180503 |
| SKU: | MOL15018-0503 |
15018-0503
Specifications
Detailed Description
Experience seamless connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in high-speed data transmission applications. Featuring a flat flex cable construction with 46 conductors, this jumper ensures reliable signal integrity over a length of 178mm. With a pitch of 0.5mm and gold-plated contact mating areas, it guarantees precise and durable connections. Operating at 60V AC and carrying a current of up to 0.5A, it meets stringent industry standards for quality and safety. The RoHS-compliant design underscores our commitment to environmental responsibility, making it the ideal choice for your wire management needs. Upgrade to the Premo-Flex FFC Jumper and unlock the full potential of your connectivity solutions.

