| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0505 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180505 |
| SKU: | MOL15018-0505 |
15018-0505
| Heilind Number: | MOL15018-0505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0505 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this jumper boasts a .5 mm pitch, accommodating 46 conductors within its 203.2 mm length. With a 60 V AC voltage rating and gold-plated contact mating area, it ensures reliable conductivity. RoHS compliant, it meets stringent environmental standards. Perfect for wire management, this flat flex cable jumper is a versatile solution for various applications. Upgrade your setup with the premium quality of Premo-Flex.

