| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0506 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180506 |
| SKU: | MOL15018-0506 |
15018-0506
| Heilind Number: | MOL15018-0506 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0506 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. With a sleek flat flex cable design and 46 conductors, this jumper offers seamless data transmission over a length of 203.2 mm. Its gold-plated contact mating area ensures reliable connectivity, while its RoHS compliance underscores our commitment to sustainability. Operating at a voltage of 60 V AC and an amperage of 0.5 A, this jumper is suitable for a wide range of applications. Elevate your wire management setup with the unparalleled quality of the Premo-Flex FFC Jumper.

