| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0507 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 46 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180507 |
| SKU: | MOL15018-0507 |
15018-0507
| Heilind Number: | MOL15018-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0507 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 46 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. This 15018 series jumper boasts a slim .5mm pitch and 46 conductors, ensuring optimal performance in compact spaces. With a durable flat flex cable design and gold-plated contact mating area, it guarantees reliable power delivery at up to 60V AC. Measuring 229mm in length, it offers flexibility for various applications. Rest assured, this RoHS-compliant jumper is designed with quality and compliance in mind, making it a valuable asset in your wire management arsenal. Upgrade to the Premo-Flex FFC Jumper and experience efficient, high-speed connectivity like never before.

