15018-0510

Heilind Number:MOL15018-0510
Manufacturer:Molex
Manufacturer Number:15018-0510
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0510
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:46
Cable Length:254 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180510
SKU:MOL15018-0510

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a slim .5mm pitch and 46 conductors on a 254mm flat flex cable, this jumper offers flexibility and efficiency in routing signals. Rated for .5A and 60V AC, it ensures reliable power transmission. The gold plated contact mating area guarantees optimal conductivity. RoHS compliant, this jumper is environmentally friendly. Perfect for wire management, it's an essential component for FFC and FPC cable assemblies. Upgrade your setup with the unmatched performance of the Premo-Flex FFC Jumper.