| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0516 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180516 |
| SKU: | MOL15018-0516 |
15018-0516
| Heilind Number: | MOL15018-0516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0516 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This flat flex cable features 48 conductors with a pitch of 0.5mm, perfect for tight spaces. With a low amperage rating of 0.5A and a voltage tolerance of 60V AC, it's ideal for various electronic applications. The cable length of 51mm offers flexibility in installation, while the gold plating on the contact mating area ensures reliable conductivity. RoHS compliant, this jumper meets environmental standards. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

