| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0519 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180519 |
| SKU: | MOL15018-0519 |
15018-0519
| Heilind Number: | MOL15018-0519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0519 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for efficient wire management. This jumper, part of our 15018 series, features a pitch of .5mm, making it ideal for compact spaces. With a voltage rating of 60V AC and a maximum amperage of .5A, it ensures reliable performance. The flat flex cable design boasts 48 conductors, offering ample connectivity options. Measuring 102mm in length, it provides flexibility in installation. The gold-plated contact mating area guarantees optimal conductivity. RoHS compliant, this jumper is environmentally friendly. Trust the Premo-Flex FFC Jumper for seamless connections in your electronic applications.

