15018-0521

Heilind Number:MOL15018-0521
Manufacturer:Molex
Manufacturer Number:15018-0521
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 48 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0521
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:48
Cable Length:127 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180521
SKU:MOL15018-0521

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for seamless data transmission, this flat flex cable boasts 48 conductors and a slender 0.5mm pitch, ensuring optimal performance in tight spaces. With a contact mating area plated in gold, it guarantees reliable conductivity, even at 60V AC. Measuring 127mm in length, it offers flexibility for various applications. Crafted with RoHS compliance in mind, this jumper is not only high-performing but also environmentally friendly. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.