| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0522 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180522 |
| SKU: | MOL15018-0522 |
15018-0522
| Heilind Number: | MOL15018-0522 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0522 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution in our 15018 series. Designed for optimal functionality, this jumper features a flat flex cable with 48 conductors, ensuring reliable data transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it offers versatility for various applications. The gold-plated contact mating area guarantees durable and efficient connections. Measuring 127mm in length, this jumper is perfect for compact setups. Rest assured, it meets RoHS compliance, reflecting our commitment to environmental responsibility. Elevate your wire management with the unparalleled quality of our Premo-Flex FFC Jumper.

