| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0524 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180524 |
| SKU: | MOL15018-0524 |
15018-0524
| Heilind Number: | MOL15018-0524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0524 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. This flat flex cable, boasting 48 conductors within a compact 152mm length, offers reliable performance in even the most demanding applications. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures seamless signal transmission at up to 60V AC. Designed for efficiency and durability, this jumper is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with the Premo-Flex FFC Jumper for optimal connectivity solutions.

