| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0525 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180525 |
| SKU: | MOL15018-0525 |
15018-0525
| Heilind Number: | MOL15018-0525 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0525 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This reliable jumper boasts a .5 A amperage, making it ideal for various applications. With a pitch of .5 mm and a voltage rating of 60 V AC, it ensures efficient connectivity. The 178 mm flat flex cable features 48 conductors, offering ample versatility. Gold-plated contact mating areas guarantee optimal signal transmission. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Perfect for wire management, it's a must-have for any project requiring FFC or FPC cables. Upgrade your connectivity solutions with the high-performance Premo-Flex FFC Jumper.

