| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0529 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 48 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180529 |
| SKU: | MOL15018-0529 |
15018-0529
| Heilind Number: | MOL15018-0529 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0529 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 48 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your cable and wire management needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 48 conductors over a length of 229mm, making it ideal for a wide range of applications. The gold-plated contact mating area ensures reliable connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of the Premo-Flex for seamless and efficient data transmission in your projects.

